NKK Switches S832/U

Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
$ 53.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S832/U.

Inventory History

3 month trend:
+36.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS833
Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS832
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS32T
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Honeywell13TS15-3
Switch Toggle ON None ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S832/U provided by its distributors.

Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, 3PDT, On-on, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE,3PST, ON-NONE-ON, NON-ILLUMINATED,22.00MM ACTUATOR,30A,125VAC, SCREW
S Series Switch 3PDT 30 A 125 V Panel Mount High Capacity Toggle Switch
Switch, Toggle, 3Pdt, 30A, 250Vac; Switch Operation:On-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:30A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S832/U
NKK S832/U Toggle Switch, 3PDT, 9 Conn., On/On. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 9, Switch Function On/On, Terminals Screw, Mounting Hole 0.492 In. Dia., AC Contact Rating 30A @ 125V, 30A @ 250V, 30A Inductive Load @ 125V, 30A Inductive Load @ 250V, DC Contact Rating 30A @ 30V, 1A @ 125V, HP -, Actuator Style Bat, Actuator Length 0.866 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S832U