NKK Switches S425T

Switch Toggle ON None (ON) DPDT Round Lever Screw Lug 15A 250VAC Panel Mount with Threads
$ 24.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S425T.

RS (Formerly Allied Electronics)

Datasheet23 pages9 years ago
Datasheet0 pages0 years ago

TME

Mouser

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS428T
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw Lug 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S425T provided by its distributors.

Switch Toggle ON None (ON) DPDT Round Lever Screw Lug 15A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, On-(on), Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, ON-NONE-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SCREW
NKK S425T Toggle Switch, DPDT, 15A @ 250VDC, Screw. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Momentary On, AC Contact Rating 15A @ 125/250VAC, HP -, Terminals Screw, Mounting Hole 0.49 In. dia., Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-425T