APEM 3645NF

Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
$ 26.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 3645NF.

IHS

Datasheet3 pages13 years ago

Master Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NKK SwitchesWT22T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT21T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT28T
TOGGLE SWITCH, SEALED, DPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, SCREW LUG
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM649H
Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 400VAC Panel Mount with Threads

Descriptions

Descriptions of APEM 3645NF provided by its distributors.

Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Toggle Switches TOGGLE SWITCH DPDT MOM-ON
SWITCH, TOGGLE, DPDT, 12A, 250V; Contact; SWITCH, TOGGLE, DPDT, 12A, 250V; Contact Configuration:DPDT; Switch Operation:(On)-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:12A; Switch Terminals:Screw; Actuator Style:Bat; Circuitry:DPDT
Switch, Toggle, Dpdt, 12A, 250V; Switch Operation:(On)-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:3600Nf Series; Contact Current Max:12A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 3645NF

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc