NKK Switches S423

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
$ 17.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S423.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Mouser

New Yorker Electronics

Inventory History

3 month trend:
-16.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS6A
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS339
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
E-SwitchST226D00
TOGGLE SWITCH, DPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, SOLDER, ST2 SERIES
E-SwitchST22GD00
TOGGLE SWITCH, DPDT, ON-ON, 20A, 125VAC, PANEL MT., SOLDER, ST2 SERIES
APEM646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S423 provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, ON-OFF-ON, NON-ILLUM,17.50MM ACTUATOR,25A,125VAC, SOLDER
SWITCH, TOGGLE, DPDT, 25A, 125VAC
Switch, Toggle, Dpdt, 25A, 125Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S423

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-423