Descriptions of NKK Switches S339 provided by its distributors.
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, DPDT, ON-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
Toggle Switch, DPDT, On-off-(on), Alternate, 20A, 30VDC, Solder Terminal, Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, 20A, 250VAC
Toggle Switches DPDT ON-OFF-MOM 15A SOLDER LUG
Switch, Toggle, Dpdt, 20A, 250Vac; Switch Operation:On-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S339
NKK S339 Toggle Switch, DPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Length 0.689 In., Stem Length 0.470 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA