Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 646H/2

Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 646H/2.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

Newark

TME

Inventory History

3 month trend:
-8.52%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7203SYZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads

Descriptions

Descriptions of APEM 646H/2 provided by its distributors.

Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
APEM 646H/2Toggle Switch, 600H Series, Non Illuminated, DPDT, On-On, Panel, 15 A
APEM Button switch, DPDT, open-turn on switch, panel, 10 A @ 24 V dc
APEM 646H/2 Toggle Switch DPST On-On 250V 15A
Toggle Switch, DPDT, On-on, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Double Pole On - On Power Toggle with Metal Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )
SWITCH, DPDT, 15A, 250VAC; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 600H Series; Contact Current Max: 15A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 646H-2
  • 646H2