NKK Switches S333F/U

Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
$ 17.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S333F/U.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-88.09%

Related Parts

NKK SwitchesS332F
Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS335F
Toggle Switch DPDT On-On (maintained/momentary) 250Vac 15A/125Vac 0.25 in. Tab
NKK SwitchesS7F
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
E-SwitchST14DD00
Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
E-SwitchST143D00
TOGGLE SWITCH, ST1 SERIES, SPDT, ON-ON, ROUND ACTUATOR, 20A, 125VAC, .250" QC

Descriptions

Descriptions of NKK Switches S333F/U provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
S Series DPDT On Off On Quick Connect Toggle Switch
SWITCH, TOGGLE, DPDT, 25A, 125VAC
Switch, Toggle, Dpdt, 25A, 125Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S333F/U

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S333FU