NKK Switches S335F

Toggle Switch DPDT On-On (maintained/momentary) 250Vac 15A/125Vac 0.25 in. Tab
$ 13.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S335F.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-26.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesS332F
Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333F
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333F/U
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES

Descriptions

Descriptions of NKK Switches S335F provided by its distributors.

Toggle Switch DPDT On-On (maintained/momentary) 250Vac 15A/125Vac 0.25 in. Tab
SWITCH, TOGGLE, DPDT, ON-NONE-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC,.250" QC
Switch Toggle ON None (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-(on), Momentary, 20A, 30VDC, Quick Connect Terminal, Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, 20A, 250VAC
Switch, Toggle, Dpdt, 20A, 250Vac; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S335F
NKK S335F Toggle Switch, DPDT, 6 Conn., On/Mom On. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Momentary On, Terminals 1/4 In. Quick Connect Tab, Mounting Hole 0.492 In. Dia., AC Contact Rating 15A @ 125V, 6A @ 250V, 8A Inductive Load @ 125V, DC Contact Rating 20A @ 30V, HP -, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP