NKK Switches S305

Switch, Toggle, SPDT, On-none-(on), Non-illum, 17.50MM Actuator, 15A, 125VAC, Solder
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S305.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
-9.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS303
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S305 provided by its distributors.

SWITCH, TOGGLE, SPDT, ON-NONE-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
Switch Toggle ON None (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH TOGGLE SPDT 15A 125V / Toggle Switch SPDT Panel Mount
Toggle Switch, SPDT, On-(on), Momentary, 20A, 30VDC, Solder Terminal, Bat Type Actuator, Panel Mount
S Series Medium-High Capacity SPDT On-None-On Screw Lug Toggle Switch
Toggle Switches SPDT ON-MOM 15A SOLDER LUG
Switch, Toggle, Spdt, 20A, 250Vac; Switch Operation:On-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S305
NKK S305 Toggle Switch, SPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-305