NKK Switches S301F/U

Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
$ 10.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S301F/U.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-13.90%

Related Parts

NKK SwitchesS1F
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS301F
Toggle Switch SPST On-Off (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal
NKK SwitchesS301F/CUL
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Carling Technologies2FAA01-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 20A; 125VAC; QC Term
E-SwitchST144D00
TOGGLE SWITCH, SPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES

Descriptions

Descriptions of NKK Switches S301F/U provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, SPST, ON-NONE-OFF, NON-ILLUM,17.50MM ACTUATOR,15A,125VAC,.250" QC
SWITCH, TOGGLE, SPST, 20A, 250VAC
Switch, Toggle, Spst, 20A, 250Vac; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S301F/U

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S301FU