Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S1F

Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads

$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S1F.

Future Electronics

Datasheet0 pages0 years ago
Datasheet5 pages19 years ago
Datasheet6 pages7 years ago
Datasheet5 pages14 years ago

TME

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+20.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesS301F
Toggle Switch SPST On-Off (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal
NKK SwitchesS301F/CUL
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS301F/U
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Carling Technologies2FAA01-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 20A; 125VAC; QC Term
E-SwitchST144D00
TOGGLE SWITCH, SPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES

Descriptions

Descriptions of NKK Switches S1F provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Toggle Switch SPST On-Off (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal
SWITCH, TOGGLE, SPST, ON-NONE-OFF, NON-ILLUM,17.50MM ACTUATOR,15A,125VAC,.250" QC
S Series SPST On-None-Off Solder Lug Medium/High Capacity Standard Toggle Switch
NKK Switches Button switch, SPST, open-off switch, panel, 15 A
Switch, Toggle, Spst, 20A, 250Vac; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S1F

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1-F
  • S-1F