NKK Switches MS22BNW03

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
$ 5.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS22BNW03.

Future Electronics

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages19 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches MS22BNW03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMS22ASW30
Switch Slide ON None ON DPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
NKK SwitchesMS22AFW01
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
NKK SwitchesMS23BFW01
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsV80213MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
TE Connectivity1825080-1
Switch Slide DPDT Top Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of NKK Switches MS22BNW03 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
Slide Switch, 2 Positions, DPDT, On-on, Latched, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
MS Series Mini DPDT On-None-On Straight Through Hole Slide Switch
SWITCH, SLIDE, DPDT, 6A, 250V, TH
SWITCH, SLIDE, DPDT, 6A, 250V, TH; Contact Configuration:DPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:MS Series; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:- RoHS Compliant: Yes
Slide Switch Dimensions L x W x H: 11.9 x 12.7 x 19.05 mm Actuation: Above Contact material: Ag Mounting: Straight / THT Termination type: Soldering Pins Pitch: 4.7 mm Poles: 2

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP