What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches MS22ASW30

Switch Slide ON None ON DPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole

$ 6.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS22ASW30.

Future Electronics

Datasheet0 pages0 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-13.04%

CAD Models

Download NKK Switches MS22ASW30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMS22BNW03
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS22ANW03
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS23BNW03
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsV80213MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
C&K ComponentsV80213MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of NKK Switches MS22ASW30 provided by its distributors.

Switch Slide ON None ON DPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, DPDT, On-on, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
MS Series DPDT/SP3T On None On Right Angle Bracket Mount Miniature Slide Switch
SWITCH, SLIDE, DPDT, 6A, 250V, PANEL
SWITCH, SLIDE, DPDT, 6A, 250V, PANEL; Contact Configuration:DPDT; Switch Operation:On-None-On; Switch Mounting:Panel Mount; Product Range:MS Series; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:- RoHS Compliant: Yes
Orientation = Right Angle / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Bracket Mount / Illumination = No / Width mm = 11.4 / Length mm = 13.2 / Series = MS / Switching Function = ON-ON / Height mm = 18.4 / Pitch mm = 4.7 / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Contact Current = 3 A / Contact Current = 6 A / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP