NKK Switches MRA206

Rotary Switch 125VAC 250mA 2-P 6-Pos 12 Power Tap Selection PC Terminal
$ 19.66
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MRA206.

New Yorker Electronics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

CAD Models

Download NKK Switches MRA206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMRA206-BA
Switch Rotary DP6T 6 Knob Shaft PC Pins 0.25A 125VAC
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch, Rotary, 18 Inch Shaft, Adjustable Stop, 1 Deck, 2 Pole, Non-Shorting
Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, 28 Pcb Hole Cnt, Solder Terminal,
NKK SwitchesMRA206-CB
SWITCH, ROTARY, SEALED, SHAFT ACTUATED, DP,2-6 POS, BLACK KNOB W/ WHITE TIP, PC TERM
NKK SwitchesMRA206-BH
SWITCH, ROTARY, SEALED, SHAFT ACTUATED, DP,2-6 POS, BLACK KNOB W/ GRAY TIP, PC TERM

Descriptions

Descriptions of NKK Switches MRA206 provided by its distributors.

Rotary Switch 125VAC 250mA 2-P 6-Pos 12 Power Tap Selection PC Terminal
Switch Rotary DP6T 6 Knob Shaft PC Pins 0.25A 125VAC
SWITCH, ROTARY, 2POLE, 6 POSITION, 0.25A, 125V
Rotary wafer switch [NKK] MRA206 Rotary wafer switch
Rotary Switch, 6 Positions, DP6T, On-off, Circular, 0.25A, 48VDC, 14 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
SWITCH, ROTARY, 2POLE, 6 POSITION, 0.25A, 125V; No. of Switch Positions:6 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:250mA; Contact Voltage AC Max:125V; Product Range:MR Series; Contact Current DC Max:-RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRA-206