Grayhill 71ADF30-01-2-AJN

Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, 28 Pcb Hole Cnt, Solder Terminal,
$ 26.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71ADF30-01-2-AJN.

JRH Electronics

Datasheet14 pages11 years ago

element14 APAC

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

CAD Models

Download Grayhill 71ADF30-01-2-AJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ROTARY SWITCH, 1/4 SHAFT, ADJUSTABLE STOP, PC MOUNT, 30 DEG. ,1 DECK, 2 POLE/DEC
NKK SwitchesMRA206
Rotary Switch 125VAC 250mA 2-P 6-Pos 12 Power Tap Selection PC Terminal
NKK SwitchesMRA206-BA
Switch Rotary DP6T 6 Knob Shaft PC Pins 0.25A 125VAC
Rotary Switch; 1/4 shaft; Adjustable Stop; PC mount; 30 deg.; 1 deck; 2 pole/dec
Switch Rotary DP6T 6 Flatted Shaft PC Pins
NKK SwitchesMRA206-CB
SWITCH, ROTARY, SEALED, SHAFT ACTUATED, DP,2-6 POS, BLACK KNOB W/ WHITE TIP, PC TERM

Descriptions

Descriptions of Grayhill 71ADF30-01-2-AJN provided by its distributors.

Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, 28 Pcb Hole Cnt, Solder Terminal,
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Pc Mount |Grayhill 71ADF30-01-2-AJN
GRAYHILL 71ADF30-01-2-AJN SWITCH, ROTARY, DP6T, 300mA, 115V
SWITCH, ROTARY, DP6T, 300mA, 115V; No. of Poles:2; No. of Switch Positions:6; Angle of Throw:30 ; Contact Current AC Max:300mA; Contact Current DC Max:-; Contact Voltage AC Max:115V; Contact Voltage DC Max:30V; Indexing Angle:30

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON