Grayhill 71BDF30-01QAJN

Rotary Switch; 1/4 shaft; Adjustable Stop; PC mount; 30 deg.; 1 deck; 2 pole/dec
$ 31.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71BDF30-01QAJN.

Electro Sonic

Datasheet14 pages11 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-92.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

ElectroswitchC2P0204N-A
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
ElectroswitchC3P0206N-A
SWITCH, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2 TO 6, DP, NON-SHORTING, 30 , PC
Switch, Rotary, 18 Inch Shaft, Adjustable Stop, 1 Deck, 2 Pole, Non-Shorting
Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, 28 Pcb Hole Cnt, Solder Terminal,
NKK SwitchesMRA206
Rotary Switch 125VAC 250mA 2-P 6-Pos 12 Power Tap Selection PC Terminal
NKK SwitchesMRA206-BA
Switch Rotary DP6T 6 Knob Shaft PC Pins 0.25A 125VAC

Descriptions

Descriptions of Grayhill 71BDF30-01QAJN provided by its distributors.

Rotary Switch; 1/4 shaft; Adjustable Stop; PC mount; 30 deg.; 1 deck; 2 pole/dec
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Rotary Switches Rotary Switch 1/4in shaft Adj Stop 30deg
Rotary Switch, 250Ma, 115V, Pc Pin; No. Of Switch Positions:6 Position; No. Of Poles:2 Pole; Angle Of Throw:30°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Product Range:71 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BDF30-01QAJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON