NKK Switches MRA112-A

NKK SWITCHES - MRA112-A - Rotary Switch, 12 Position, 1 Pole, 30 °, 250 mA, 125 V, MR Series
$ 20.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MRA112-A.

New Yorker Electronics

Datasheet0 pages0 years ago

element14 APAC

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches MRA112-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

SWITCH, ROTARY, 0.627 IN. L X (0.500 IN. +/- 0.015 IN.) DIA., 200 MA, 1, 1, 10
Rotary Switch, 1 Pole, 7Pos, 0.3A, 16Vdc Rohs Compliant: Yes |Alps Alpine SRBV170701
Rotary Switch, 12 Positions, Sp12T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC
C&K ComponentsMC00L1NCQD
SWITCH, ROTARY, SP12T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
C&K ComponentsMC00L3NCQD
Switch Rotary SP12T 12 Round Shaft PC Pins 0.25A 125VAC 28VDC

Descriptions

Descriptions of NKK Switches MRA112-A provided by its distributors.

NKK SWITCHES - MRA112-A - Rotary Switch, 12 Position, 1 Pole, 30 °, 250 mA, 125 V, MR Series
Rotary Switch 125VAC 250mA 1-P 12-Pos 12 Power Tap Selection PC Terminal
Switch Rotary SP11T 11 Knob Shaft PC Pins 0.25A 125VAC
ROTARY SWITCH, SEALED, LONG SHAFT; No. of Switch Positions: 12 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 250mA; Contact Voltage AC Max: 125V; Product Ra; Available until stocks are exhausted
Switch, Rotary, 1Pole, 12 Position, 0.25A; Rango De Producto:Serie Mr; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:250Ma; Contacto, Intensidad Dc Max:100Ma; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:- |Nkk Switches MRA112-A
Contact Voltage = 125 VAC / Illumination = No / Contact Current = 250 mA / Termination Type = Solder-In Pin / Suitable Shaft Size (Diameter) mm = 3.1 / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 16 / Indexing Angle ° = 30 / Series = MR / Protection Rating = IP67 / Positions = 12 / Depth mm = 42

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRA112A