Grayhill 51DP30-01-1-AJN

Rotary Switch, 12 Positions, Sp12T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
$ 19.805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 51DP30-01-1-AJN.

Farnell

Datasheet7 pages9 years ago

Sager Electronics

Electro Sonic

DigiKey

Future Electronics

Inventory History

3 month trend:
+101%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsMC00L1NCQD
SWITCH, ROTARY, SP12T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
C&K ComponentsMC00L1NCQF
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
C&K ComponentsMC00S6NCQD
Switch Rotary SP12T 12 Slotted Shaft PC Pins 0.25A 125VAC 28VDC
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Rotary Switch, 10 Positions, Sp10T, Latched, 0.2A, 28Vdc, Solder Terminal, Adjustable Stop Type
51 Series SP16T 150mA (AC)/200mA (DC) 115VAC/28VDC Rotary Switch

Descriptions

Descriptions of Grayhill 51DP30-01-1-AJN provided by its distributors.

Rotary Switch, 12 Positions, Sp12T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
SWITCH, ROTARY, ADJ STOP, PC MOUNT, 30 DEGREE, 1 DECK, 1 POLE, NON-SHORTING
Switch, Rotary, Sp12T, 200Ma, 220V; Rango De Producto:Serie 51; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:150Ma; Contacto, Intensidad Dc Max:200Ma; Contacto, Tensión Ac Max:220V; Contacto, Tensión Dc Max:28V; No. Of Decks:1 |Grayhill 51DP30-01-1-AJN
SWITCH, ROTARY, SP12T, 200mA, 220V; No.; SWITCH, ROTARY, SP12T, 200mA, 220V; No. of Poles:1; No. of Switch Positions:12; Angle of Throw:30°; Contact Current AC Max:150mA; Contact Current DC Max:200mA; Contact Voltage AC Max:220V; Contact Voltage DC Max:28V; Circuitry:SP12T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51DP30-01-1-AJN.