NKK Switches M2123TCFW01

Switch Toggle ON OFF ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 26.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2123TCFW01.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-12-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesM2028SD3W01
Toggle Switch, DPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2122TFW01
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2023LL1W01
Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsT201SHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches M2123TCFW01 provided by its distributors.

Switch Toggle ON OFF ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, Dpdt, On-Off-On, Panel, 3 A, 250 V Rohs Compliant: Yes |Nkk Switches M2123TCFW01
Toggle Switches DPDT ON-OFF-ON R/G
TOGGLE SWITCH, 2POLE, BI-COL LED; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Illuminated; Product Range: -; Contact Current Max: 3A; Switch Mounting: Panel; Co; Available until stocks are exhausted
125V(AC) ON - OFF - ON 25000Cycles , 14.7mm , 13mm*43mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1187779