NKK Switches M2023LL1W01

Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 8.594
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2023LL1W01.

Farnell

Datasheet12 pages14 years ago

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesM2028SD3W01
Toggle Switch, DPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2023ES1W01
Toggle Switch, DPDT, On-off-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2028ES1W01
Toggle Switch, DPDT, (on)-off-(on), Latched, Solder Terminal, Paddle Actuator, Panel Mount

Descriptions

Descriptions of NKK Switches M2023LL1W01 provided by its distributors.

Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch DPDT On-Off-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
M Series 6 A Mini DPDT On-Off-On Solder Lug Panel Mount Toggle Switch
SWITCH, TOGGLE, DPDT, 6A, 125VAC; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP