What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches M2122TFW01

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 18.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2122TFW01.

Farnell

Datasheet12 pages14 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NKK SwitchesM2028SD3W01
Toggle Switch, DPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2023LL1W01
Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2023ES1W01
Toggle Switch, DPDT, On-off-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsT201SHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches M2122TFW01 provided by its distributors.

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, 2POLE, GRN LED; Switch Operation: On-Off; Contact Configuration: DPDT; Illumination: Illuminated; Product Range: M2100 Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V; Switch
Switch, Toggle, Illuminated, Dpdt, 6A, 125Vac; Rango De Producto:Serie M2100; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-Nada-Encendido; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A |Nkk Switches M2122TFW01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP