NKK Switches M2022SS1W03

Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
$ 5.69
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2022SS1W03.

Farnell

Datasheet12 pages13 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches M2022SS1W03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M2QE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
C&K Components7211SYCGE
Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Threads
NKK SwitchesM2022S2A2W03
Switch Toggle ON None ON DPDT Small Bat Toggle PC Pins 6A 250VAC 30VDC PC Mount

Descriptions

Descriptions of NKK Switches M2022SS1W03 provided by its distributors.

Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Toggle Switch DPDT On-On (maintained) 250VAC 6A/125Vac at 125V 0.25 in Tab
M Series 6 A Mini DPDT On-None-On Straight PC Mount Toggle Switch
Toggle Switch, DPDT, On-on, Latched, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
TOGGLE SWITCH, DPDT, VERT, ON-ON; Switch Operation: On-Off; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: M Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V; Swi
Switch, Toggle, Dpdt, 6A, 125Vac; Rango De Producto:Serie M; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-Nada-Encendido; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:125V |Nkk Switches M2022SS1W03

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1357676