What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches M2022S2A2W03

Switch Toggle ON None ON DPDT Small Bat Toggle PC Pins 6A 250VAC 30VDC PC Mount
$ 4.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2022S2A2W03.

RS (Formerly Allied Electronics)

Datasheet12 pages14 years ago
Datasheet28 pages9 years ago

Future Electronics

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M2QE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
C&K ComponentsU21MD9AME
SWITCH TOGGLE DPDT 5A 120V
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches M2022S2A2W03 provided by its distributors.

Switch Toggle ON None ON DPDT Small Bat Toggle PC Pins 6A 250VAC 30VDC PC Mount
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON,.200 BAT ACT, NO CAP,6A,125VAC,.250 STR PC
Toggle Switch (On-None-On) Double Pole Double Throw Small Bat PC Pins 6 Amp 250 Volt AC 30 Volt Through Hole
M20 Series DPDT On None On Straight PC Smooth with Keyway Miniature Toggle
SWITCH, TOGGLE, DPDT, 6A, 125VAC
SWITCH, TOGGLE, DPDT, 6A, 125VAC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP