NKK Switches M2021BB1W01

Switch, Mini Toggle, DPST, On-none-off, .453 Bat Actuator, No Cap, 6A, 125VAC, Solder
$ 6.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2021BB1W01.

RS (Formerly Allied Electronics)

Datasheet12 pages14 years ago

TME

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesS114
Switch Toggle ON None OFF DPST Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2021SS1W01
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
NKK SwitchesM2021ES1W01
SWITCH, MINI TOGGLE, DPST, ON-NONE-OFF,.450 FLATTED ACT, NO CAP,6A,125VAC, SOLDER
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches M2021BB1W01 provided by its distributors.

SWITCH, MINI TOGGLE, DPST, ON-NONE-OFF,.453 BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
Switch Toggle ON None OFF DPST Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, DPST, 6A, 125VAC
SWITCH, TOGGLE, DPST, 6A, 125VAC; Switch Operation:On-Off; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP