Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S114

Switch Toggle ON None OFF DPST Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
$ 6.507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S114.

New Yorker Electronics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesM2021SS1W01
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
NKK SwitchesM2021ES1W01
SWITCH, MINI TOGGLE, DPST, ON-NONE-OFF,.450 FLATTED ACT, NO CAP,6A,125VAC, SOLDER
NKK SwitchesM2021SS1W01-BG
SWITCH, MINI TOGGLE, DPST, ON-NONE-OFF,.413 BAT ACTUATOR, BLUE CAP,6A,125VAC, SOLDER
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S114 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, DPST, ON-NONE-OFF, NON-ILLUMINATED,18.00MM ACTUATOR,5A,125VAC, SOLDER
SWITCH, TOGGLE, DPST, 5A, 125VAC
LOW CAPACITY TOGGLE SWTCH DPST 5AMP 125VAC/30VDC
Switch, Toggle, Dpst, 5A, 125Vac; Switch Operation:on-Off; Contact Configuration:dpst; Illumination:non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-114