Carling Technologies 2M1-SP3-T1-B1-M1QE

Switch Toggle ON OFF ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 4.132
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2M1-SP3-T1-B1-M1QE.

IHS

Datasheet14 pages5 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
APEM5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2011SS1W01
Toggle Switch, SPST, On-off, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2011S2S1W01
Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2M1-SP3-T1-B1-M1QE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), Solder Lug
Toggle Switch, Spdt, 5A, 28Vdc, Panel; Switch Operation:on-Off-On; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:2M1 Series; Switch Mounting:panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2M1SP3T1B1M1QE