Descriptions of NKK Switches G3T23AH provided by its distributors.
SWITCH, SEALED, TOGGLE, DPDT, ON-OFF-ON, 0.4VA, 28VAC/DC, GULL WING FOR R/A MNT
Switch Toggle ON OFF ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Tray
Toggle Switch, DPDT, On-off-on, Latched, 0.014A, 28VDC, Solder Terminal, Column Toggle Actuator, Surface Mount-right Angle
Switch, Toggle, Dpdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G3T Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G3T23AH
TOGGLE SWITCH, DPDT, R/A, ON-OFF-ON; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Series:Series G3T; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Right Angle; Thickness, Tab Blade:0.25mm; Bush Diameter:4.0mm; Bush Thread Length:1.5mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:9mm; Height:5.55mm; Lever Length:3.8mm; Material:Polyphenylene sulfide; No. of Electrical Operations:50000; No. of Poles:2; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:8.5mm