Descriptions of NKK Switches G3T22AP provided by its distributors.
Switch Toggle ON None ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount Tray
SWITCH, SEALED, TOGGLE, DPDT, ON-NONE-ON,0.4VA,28VAC/DC, GULL WING FOR UPRIGHT MNT
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, Solder Terminal, Column Toggle Actuator, Surface Mount-straight
Toggle Switch, Dpdt, 28Vac/Vdc, Smd; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G3T Series; Switch Mounting:Surface Mount; Contact Current Max:-; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G3T22AP
Contact Configuration = 2CO / Switching Function = ON-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 2 / Actuator Type = Cylindrical / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Illumination = No / Series = G3T / Length mm = 8.5 / Width mm = 5 / Height mm = 12.8
TOGGLE SWITCH, DPDT, SMD, ON-ON; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Series:Series G3T; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Upright; Bush Diameter:4.0mm; Bush Thread Length:1.5mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:5mm; Height:9.0mm; Lever Length:3.8mm; Material:Polyphenylene sulfide; No. of Electrical Operations:50000; No. of Poles:2; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:8.5mm