NKK Switches G3T22AH

Switch, Sealed, Toggle, DPDT, On-none-on, 0.4VA, 28VAC/DC, Gull Wing For R/a Mnt
$ 6.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G3T22AH.

TME

Datasheet6 pages9 years ago

HQonline

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches G3T22AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesG3T22AB
SWITCH, SEALED, TOGGLE, DPDT, ON-NONE-ON,0.4VA,28VAC/DC, GULL WING UPRIGHT MNT W/BRKT
NKK SwitchesG3T29AB-S
SWITCH, SEALED, TOGGLE, DPDT, ON-OFF-(ON),0.4VA,28VAC/DC, GULLWING UPRITE W/BRKT/TUBE
NKK SwitchesG3T23AH
SWITCH, SEALED, TOGGLE, DPDT, ON-OFF-ON, 0.4VA, 28VAC/DC, GULL WING FOR R/A MNT
NKK SwitchesG3T22AB-S
SWITCH, SEALED, TOGGLE, DPDT, ON-NONE-ON,0.4VA,28VAC/DC, GULLWING UPRIGHT W/BRKT/TUBE
NKK SwitchesG3T22AP
Switch Toggle ON None ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount Tray
NKK SwitchesG3T29AH
SWITCH, SEALED, TOGGLE, DPDT, ON-OFF-(ON),0.4VA,28VAC/DC, GULL WING FOR R/A MNT

Descriptions

Descriptions of NKK Switches G3T22AH provided by its distributors.

SWITCH, SEALED, TOGGLE, DPDT, ON-NONE-ON, 0.4VA, 28VAC/DC, GULL WING FOR R/A MNT
Switch Toggle ON None ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Tray
G3T Series Ultra Mini DPDT On-None-On Surface Mount Toggle Switch
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, Solder Terminal, Column Toggle Actuator, Surface Mount-right Angle
Toggle Switch, Dpdt, 0.4Va, 28V, Smd; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G3T Series; Switch Mounting:Surface Mount; Contact Current Max:-; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G3T22AH
TOGGLE SWITCH, DPDT, R/A, SMD, ON-ON; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Series:Series G3T; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Right Angle; Thickness, Tab Blade:0.25mm; Bush Diameter:4.0mm; Bush Thread Length:1.5mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:9mm; Height:5.55mm; Lever Length:3.8mm; Material:Polyphenylene sulfide; No. of Electrical Operations:50000; No. of Poles:2; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:8.5mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3T-22AH