Descriptions of NKK Switches G23AP provided by its distributors.
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH, SEALED, TOGGLE, DPDT, ON-OFF-ON,.150 COLUMN ACTUATOR,0.4A,28VAC/DC, STR PC
G Series Ultra Mini DPDT On-Off-On Through Hole Straight Toggle Switch
Toggle Switch, DPDT, On-off-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Switch, Toggle, Dpdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G23AP
Contact Configuration = 2CO / Switching Function = ON-OFF-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 2 / Actuator Type = Cylindrical / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Series = G / Length mm = 7 / Width mm = 4.5 / Height mm = 10.8
TOGGLE SWITCH, DPDT, ON-OFF-ON; Series:Series G; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Straight PCB; Bush Diameter:4.0mm; Bush Thread Length:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:4.5mm; Height:7.0mm; Lever Length:3.8mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:2; Pin Diameter:0.4mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:7mm