NKK Switches G22AV

Switch Toggle ON None ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G22AV.

TME

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
+42.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesG22AP
Switch Toggle ON None ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesG23AP
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Switch Toggle ON ON DPDT Paddle PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesG25AP
SWITCH, SEALED, TOGGLE, DPDT, ON-NONE-(ON),.150 COLUMN ACTUATOR,0.4A,28VAC/DC, STR PC
ElectroswitchT8204
Switch Toggle ON OFF (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
ElectroswitchT8207
Switch Toggle (ON) OFF (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount

Descriptions

Descriptions of NKK Switches G22AV provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, TOGGLE, DPDT, ON-NONE-ON,.150 COLUMN ACTUATOR,0.4A,28VAC/DC, VERT PC
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Column Toggle Actuator, Through Hole-right Angle
Switch, Toggle, Dpdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G22AV

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-22AV