NKK Switches G23AH

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G23AH.

Newark

Datasheet4 pages19 years ago

TME

Future Electronics

Mouser

Inventory History

3 month trend:
+153%

CAD Models

Download NKK Switches G23AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesG22AV
Switch Toggle ON None ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesG22AP
Switch Toggle ON None ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesG23AP
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Switch Toggle ON ON DPDT Paddle PC Pins 6A 250VAC 30VDC PC Mount with Threads
ElectroswitchT8204
Switch Toggle ON OFF (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
ElectroswitchT8207
Switch Toggle (ON) OFF (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount

Descriptions

Descriptions of NKK Switches G23AH provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, TOGGLE, DPDT, ON-OFF-ON,.150 COLUMN ACTUATOR,0.4A,28VAC/DC, R/A PC
G Series DPDT On Off On Right Angle PC 3.8 mm Actuator Ultra Miniature Toggle
Toggle Switch, DPDT, On-off-on, Latched, 0.014A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Round Type Actuator, Through Hole-right Angle
TOGGLE SWITCH DPDT R/A ON-OFF-ON; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Through Hole; Contact Voltage AC Nom:28V; Sw
TOGGLE SWITCH DPDT R/A ON-OFF-ON; Series:Series G; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Right Angle PCB; Bush Diameter:4.0mm; Bush Thread Length:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:10.22mm; Height:4.9mm; Lever Length:3.8mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:2; Pin Diameter:0.4mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:7.8mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-23AH