NKK Switches G19AP

Switch; Sealed; Toggle; SPDT; ON-OFF-(ON); .150 Column Act; 0.4A; 28VAC/DC; Str PC
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G19AP.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-2.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG12AH
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
C&K ComponentsGT11MV3BE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches G19AP provided by its distributors.

Switch; Sealed; Toggle; SPDT; ON-OFF-(ON); .150 Column Act; 0.4A; 28VAC/DC; Str PC
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
G Series SPDT On Off (On) Straight PC 3.8 mm Actuator Ultra Miniature Toggle
Toggle Switch, SPDT, On-off-(on), Alternate, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Column Toggle Actuator, Through Hole-straight
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G19AP

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-19AP