Descriptions of NKK Switches G12AH provided by its distributors.
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, TOGGLE, SPDT, ON-NONE-ON,.150 COLUMN ACTUATOR,0.4A,28VAC/DC, R/A PC
G Series Ultra Mini SPDT On-None-On PCB Toggle Switch
28V 28V Single Pole Double Throw (SPDT) Direct Insert 100000 Times Plugin Toggle Switches ROHS
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Round Type Actuator, Through Hole-right Angle
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G12AH
TOGGLE SWITCH, SPDT, R/A, ON-ON; Series:Series G; Switch Function Type:On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Right Angle PCB; Bush Diameter:4.0mm; Bush Thread Length:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:10.22mm; Height:4.9mm; Lever Length:3.8mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:1; Pin Diameter:0.4mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:7.8mm