Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches G13AP

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 4.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G13AP.

TME

Datasheet0 pages0 years ago

Future Electronics

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.15%

CAD Models

Download NKK Switches G13AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG15AP
Switch Toggle ON None (ON) SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesG13AV
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches G13AP provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH, SEALED, TOGGLE, SPDT, ON-OFF-ON,.150 COLUMN ACTUATOR,0.4A,28VAC/DC, STR PC
G Series Ultra Mini SPDT On-Off-On Straight Toggle Switch
Toggle Switch, SPDT, On-off-on, Latched, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Round Type Actuator, Through Hole-straight
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G13AP
TOGGLE SWITCH, SPDT, ON-OFF-ON; Series:Series G; Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Straight PCB; Bush Diameter:4.0mm; Bush Thread Length:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:4.5mm; Height:7.0mm; Lever Length:3.8mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:1; Pin Diameter:0.4mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:7mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-13AP