NKK Switches G18AV

Switch, Sealed, Toggle, SPDT, (on)-off-(on), .150 Column Act, 0.4A, 28VAC/DC, Vert Pc
$ 5.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G18AV.

TME

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-12.23%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG12AH
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
C&K ComponentsGT11MV3BE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches G18AV provided by its distributors.

SWITCH, SEALED, TOGGLE, SPDT,(ON)-OFF-(ON),.150 COLUMN ACT,0.4A,28VAC/DC, VERT PC
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
G Series SPDT Mom-Off-Mom Right Angle Through Hole Ultra Mini Toggle Switch
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G18AV
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Round Type Actuator, Through Hole-right Angle

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-18AV