NKK Switches G12JHCF

Switch, Toggle, SPDT, On-none-on, Clear Act, Illum, Red/grn Led, 0.4A, 28VAC/DC, R/a Pc
$ 8.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G12JHCF.

Future Electronics

Datasheet4 pages19 years ago
Datasheet4 pages14 years ago
Datasheet4 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.41%

CAD Models

Download NKK Switches G12JHCF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG12AH
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
C&K ComponentsGT11MV3BE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches G12JHCF provided by its distributors.

SWITCH, TOGGLE, SPDT, ON-NONE-ON, CLEAR ACT, ILLUM, RED/GRN LED,0.4A,28VAC/DC, R/A PC
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
G Series SPDT On None On Right Angle Clear Green LED Actuator Ultra Mini Toggle
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Illuminated; Product Range:G Series; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G12JHCF
Contact Configuration = 1CO / Switching Function = ON-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 1 / Actuator Type = Cylindrical / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = Yes / Series = G / Length mm = 14 / Width mm = 7.8 / Height mm = 4.9
TOGGLE SWITCH, ILLUM, BI-COL; Series:G; Switch Function Type:SPDT On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V; Voltage, Contact DC Max:28V; Max Contact Current AC:0.1A; Max Contact Current DC:100mA; Terminal Type:THT; Colour:Red / Green; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage DC Max:0.1A; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:7mm; External Length / Height:13.4mm; Height:13.4mm; Lever Length:3.8mm; No. of Mechanical Operations:100000; No. of Poles:1; Panel Cut-out Diameter:4mm; Power, Switching VA Max:0.4VA; Resistance, Contact:80mohm; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:55°C; Temp, Op. Min:-25°C; Width, External:4.5mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP