NKK Switches FB15ANEP2-HA

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount
$ 4.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches FB15ANEP2-HA.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+5.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER ACTUATOR,3A,120VAC,28VDC, PC
E-Switch800SP9B7M2QE
PUSHBUTTON SWITCH, SPST, OFF-(ON), 3A, 120V AC/28V DC, PC PIN, 800 SERIES
NKK SwitchesSB221NO
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),ROUND BUTTON W/BLACK CAP,3A,125VAC, SOLDER
NKK SwitchesSB221NC
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),ROUND BUTTON W/BLACK CAP,3A,125VAC, SOLDER
NKK SwitchesSB221TNO
Pushbutton Switch SPST On-Off (momentary/maintained) 250VAC 3A/125Vac 1.5A/250V

Descriptions

Descriptions of NKK Switches FB15ANEP2-HA provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount
SWITCH, P/B, SPST, OFF-(ON),.295 BLK CAP, SILVER,0.5A,125VAC, EPOXY SEALED PC/TURRET
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPST, 0.5A, BLACK
FB Series 0.5 Amp Momentary SPST Off-(On) Silver Through Hole Pushbutton
Round Plunger Off-Mom SPST-NO -5.30(Dia) 50000Cycles 125V 50000Cycles 500mA
Switch, Pushbutton, Non-Illuminated, Spst, 0.5A, Black; Product Range:Fb Series; Panel Cutout Diameter:5.3Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches FB15ANEP2-HA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB15ANEP2HA