What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches SB221NO

Switch, Pushbutton, Spst-no, Off-(on), Round Button W/black Cap, 3A, 125VAC, Solder
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SB221NO.

New Yorker Electronics

Datasheet0 pages0 years ago

TME

Mouser

Inventory History

3 month trend:
-2.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
NKK SwitchesSB221NC
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),ROUND BUTTON W/BLACK CAP,3A,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON), 3A, 120V AC/28V DC, SOLDER, 800 SERIES
NKK SwitchesFB15ANEP2-HC
SWITCH, P/B, SPST, OFF-(ON),.295 RED CAP, SILVER,0.5A,125VAC, EPOXY SEALED PC/TURRET
NKK SwitchesFB15ANEP2-FC
Switch Push Button OFF (ON) SPST Plunger 0.5A 125VAC Momentary Contact PC Pins Thru-Hole
C&K Components8551MZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM

Descriptions

Descriptions of NKK Switches SB221NO provided by its distributors.

SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),ROUND BUTTON W/BLACK CAP,3A,125VAC, SOLDER
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Panel Mount Screw
Pushbutton Switches SPST OFF-(ON) NO 3A SOLDER LUG
SWITCH, PUSHBUTTON, SPST-NO, 3A, 125V, BLACK; Product Range:SB Series; Panel Cutout Diameter:12.5mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black;
Switch, Pushbutton, Spst-No, 3A, 125V, Black; Contacto, Configuración:Spst-No; Interruptor, Operación:Apagado-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:3A; Rango De Producto:- |Nkk Switches SB221NO

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB-221N/O
  • SB-221NO