NKK Switches BB16AP-FB

Switch, Sealed, Anti-static P/b, SPDT, On-on, Straight Pc, White Cap, 0.4A, 28VAC/DC
$ 4.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches BB16AP-FB.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesBB16AP-FA
Switch; Sealed; Anti-Static P/B; SPDT; ON-ON; Straight PC; Black Cap; 0.4A; 28VAC/DC
NKK SwitchesBB15AH
SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-(ON),R/A PC W/BRKT, NO CAP,0.4A,28VAC/DC
NKK SwitchesAB11AP
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC

Descriptions

Descriptions of NKK Switches BB16AP-FB provided by its distributors.

SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-ON, STRAIGHT PC, WHITE CAP,0.4A,28VAC/DC
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28VAC
Switch Push Button ON ON SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Contact PC Pins Thru-Hole
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPD; SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28VAC; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:28V; Cont; Available until stocks are exhausted
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac; Product Range:Bb Series; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:White; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches BB16AP-FB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP