Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches AB11AP

Switch, Sealed, P/b, SPST, Off-(on), Straight Pc Terminal, No Cap, 0.4A, 28VAC/DC
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AB11AP.

Farnell

Datasheet0 pages0 years ago

New Yorker Electronics

Factory Futures

Inventory History

3 month trend:
-1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesGB215AH-A
Rectangular Pushbutton Switch, SPST-NO, 50000 Cycles, 28V, TH, 8.42mm L × 3.25mm H
NKK SwitchesBB15AP-HA
Standard BB Black Through Hole Pushbutton Switch 22.5044mm 100mA 500VAC V 0.05mOhm
NKK SwitchesAB15AH
SWITCH, SEALED, P/B, SPDT, ON-(ON), R/A PC TERM W/BRACKET, NO CAP, 0.4A,28VAC/DC
APEM9233CD
APEM 9233CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
APEM9133CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9133YCD

Descriptions

Descriptions of NKK Switches AB11AP provided by its distributors.

SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC
Special Switch, SPST, Off-(on), Solder Terminal, Through Hole-straight
PUSHBUTTON SWITCH, SPST, 0.4VA, 28V; Switch Operation:Off-(On); Contact Configuration:SPST; Voltage AC Nom:28V; DC
Switch Push Button OFF (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
PUSHBUTTON SWITCH, SPST, 0.4VA, 28V
AB Series Sub Mini SPST Off-Momentary Through Hole Pushbutton Switch
Pushbutton Switch, Spst, 0.4Va, 28V; Product Range:Ab Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:White; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches AB11AP

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP