NKK Switches BB15AH

Switch, Sealed, Anti-static P/b, SPDT, On-(on), R/a Pc W/brkt, No Cap, 0.4A, 28VAC/DC
$ 4.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches BB15AH.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

TME

Future Electronics

Inventory History

3 month trend:
+7.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01

Related Parts

NKK SwitchesAB11AP
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC
NKK SwitchesBB15AP-HA
Standard BB Black Through Hole Pushbutton Switch 22.5044mm 100mA 500VAC V 0.05mOhm
NKK SwitchesBB15AP-FA
SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-(ON),STRAIGHT PC, BLACK CAP,0.4A,28VAC/DC

Descriptions

Descriptions of NKK Switches BB15AH provided by its distributors.

SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-(ON),R/A PC W/BRKT, NO CAP,0.4A,28VAC/DC
BB Series SPDT On-On Right Angle PC Terminals Subminiature Pushbutton Switch
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28VAC; Product Range:BB Series; Panel Cutout Diameter:-; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Co
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:28V; Contacto, Tensión Dc Nom:28V; Contacto, Intensidad Max:100Ma |Nkk Switches BB15AH

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB-15AH