NKK Switches B12JJPD

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 8.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B12JJPD.

element14 APAC

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG12AH
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
C&K ComponentsGT11MV3BE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches B12JJPD provided by its distributors.

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH, LED TOGGLE, SPDT, ON-NONE-ON, CLEAR TOGGLE, AMBER LED, STR PC,0.4A,28VAC/DC
TOGGLE SWITCH, SPDT, ON-ON, AMBER; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Panel; Contact Voltage AC Nom:-; Switch Terminals:S
TOGGLE SWITCH, SPDT, ON-ON, AMBER; Series:Series B - Illuminated; Switch Function Type:On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Straight PCB; Bush Diameter:6.0mm; Bush Thread Length:3.5mm; Colour:Amber; Contact Material:Phosphor Bronze (Movable), Brass With Tin Plating (Stationary); Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:8.8mm; Height:13.1mm; Lever Length:6.3mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:1; Pin Diameter:0.6mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.9mm; Switch Action:Nonshorting (Break-before-make); Temp, Op. Max:55°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP