NKK Switches B12JJHCF

Switch, Led Toggle, SPDT, On-none-on, Clear Toggle, Red/grn Led, R/a Pc, 0.4A, 28VAC/DC
$ 11.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B12JJHCF.

TME

Datasheet4 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG12AH
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
C&K ComponentsGT11MV3BE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches B12JJHCF provided by its distributors.

SWITCH, LED TOGGLE, SPDT, ON-NONE-ON, CLEAR TOGGLE, RED/GRN LED, R/A PC,0.4A,28VAC/DC
Toggle Switches SPDT ON-ON 0.4VA RED/GRN RIGHT ANGLE
SWITCH, SPDT, R/A, ON-ON, RED/GREEN; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Panel; Contact Voltage AC Nom:28V; Switch Termina
SWITCH, SPDT, R/A, ON-ON, RED/GREEN; Series:Series B - Illuminated; Switch Function Type:On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Right Angle PCB; Bush Diameter:6.0mm; Bush Thread Length:3.5mm; Colour:Red / Green; Contact Material:Phosphor Bronze (Movable), Brass With Tin Plating (Stationary); Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:16.42mm; Height:8.8mm; Lever Length:6.3mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:1; Pin Diameter:0.6mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.9mm; Switch Action:Nonshorting (Break-before-make); Temp, Op. Max:55°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP