NKK Switches AB15AH

Switch, Sealed, P/b, SPDT, On-(on), R/a Pc Term W/bracket, No Cap, 0.4A, 28VAC/DC
$ 4.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AB15AH.

Inventory History

3 month trend:
-15.28%

CAD Models

Download NKK Switches AB15AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NKK SwitchesBB15AH
SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-(ON),R/A PC W/BRKT, NO CAP,0.4A,28VAC/DC
NKK SwitchesGB15AV
SWITCH, SEALED, ULTRA MINI P/B, SPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, VERT PC TERM
NKK SwitchesAB11AP
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC

Descriptions

Descriptions of NKK Switches AB15AH provided by its distributors.

SWITCH, SEALED, P/B, SPDT, ON-(ON), R/A PC TERM W/BRACKET, NO CAP, 0.4A,28VAC/DC
AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch
PUSHBUTTON SWITCH, SPDT, 0.4VA, 28V
Pushbutton Switch, Spdt, 0.4Va, 28V; Product Range:Ab Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:White; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches AB15AH

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-15AH
  • AB15-AH