NKK Switches A18AV

Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A18AV.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

CAD Models

Download NKK Switches A18AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5232ABULCSA
NKK SwitchesM2019SS1W03
Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2018SS2W13
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket

Descriptions

Descriptions of NKK Switches A18AV provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SEALED TOGGLE SWITCH, SPDT, (ON)-OFF-(ON), .394 BAT, W/BRKT, NO CAP, 0.4A
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-right Angle
TOGGLE SWITCH, SPDT, ON-OFF-ON; Switch Terminals:Through Hole; Switch Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Current Max:100mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance Max:50mohm; Contact Voltage AC Max:28VAC; Contact Voltage AC Min:20mV; Contact Voltage AC Nom:28V; Contact Voltage DC Max:28VAC; Contact Voltage DC Min:20mV; Contact Voltage DC Nom:28V; Dielectric Strength VDC:500VAC; External Depth:28.96mm; External Length / Height:10.2mm; External Width:5.84mm; Insulation Resistance:500Mohm; Insulation Resistance Voltage:500VDC; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Horizontal; No. of Poles:1; Series:A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-18AV