NKK Switches M2019SS1W03

Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
$ 5.397
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2019SS1W03.

Farnell

Datasheet12 pages14 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches M2019SS1W03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
TOGGLE SWITCH, SPDT, ON-ON, 3A, 120VAC/28VDC, PANEL MOUNT, RA, VERT., PC PIN
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
NKK SwitchesM2T13SA5W03
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount
NKK SwitchesM2015SS1W03
Toggle Switch SPDT On-On (maintained / momentary) 250VAC 6A/125Vac at 125V 0.25 in Tab

Descriptions

Descriptions of NKK Switches M2019SS1W03 provided by its distributors.

Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
M Series 6 A Mini SPDT On-Off-Mom Straight PC Mount Toggle Switch
Toggle Switch, M Series, Spdt, On-Off-(On), Panel, 6 A, 125 V Rohs Compliant: Yes |Nkk Switches M2019SS1W03
Toggle Switch, SPDT, On-off-(on), Latched, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
TOGGLE SWITCH, SPDT, VERT, ON-OFF-MON; Switch Operation: On-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: M Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP