NKK Switches A13JH

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 5.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A13JH.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-3.97%

Related Parts

APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2019SS1W03
Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2018SS2W13
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches A13JH provided by its distributors.

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, TOGGLE, SPDT, ON-OFF-ON,.248 BAT, R/A PC W/BRKT, NO CAP,4A,28VAC/DC
A Series Sub Mini SPDT On-Off-On Right Angle Through Hole Toggle Switch
Toggle Switch, Spdt, 28Vac/Vdc, Th; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:A Series; Switch Mounting:Through Hole, Right Angle; Contact Current Max:- Rohs Compliant: Yes |Nkk Switches A13JH

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-13JH