Nisshinbo Micro Devices Inc. NJU7116F

Price and Stock

Alternate Parts

Price @ 1000
$ 0.608
$ 0.608
Stock
23,759
429,739
429,739
Authorized Distributors
0
6
6
Case/Package
-
SSOP
SSOP
Number of Pins
-
5
5
Input Offset Voltage (Vos)
-
11 mV
11 mV
Propagation Delay
-
550 ns
550 ns
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
7 V
7 V

Manufacturer Aliases

Nisshinbo Micro Devices Inc. has several brands around the world that distributors may use as alternate names. Nisshinbo Micro Devices Inc. may also be known as the following names:

  • NISSHINBO
  • NEW JAPAN RADIO CO LTD
  • NISSHIMBO
  • JRC (Nisshinbo Micro Devices)
  • New Japan Radio
  • Ricoh
  • Japan Radio
  • JRC
  • NJR
  • NJRC
  • Japan Radio Company