United Chemi-Con ESMG201ELL331MN35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG201ELL331MN35S.

IHS

Datasheet4 pages11 years ago

Newark

Future Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
Cornell Dubilier381LQ331M250H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 330muF ±20% 0.866Dia 22.00mm
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
KYOCERA AVXUVR2E331MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 330muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConESMG251ELL331MP40S
Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Radial 10mm 1060mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con ESMG201ELL331MN35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 200V 20% (20 X 35mm) Radial 10mm 1070mA 2000h 85°C Bulk
SMG Series 200 V 330 uF Ø20x35mm LS=10mm Radial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 200V, 20%, RADIAL; Capacitance:330µF; Voltage(DC):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:10mm RoHS Compliant: Yes
CAPACITOR ALUM ELEC 330UF, 200V, RADIAL;; CAPACITOR ALUM ELEC 330UF, 200V, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 85°C; Height:35mm; Diameter:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con